Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84953-7

Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84953-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Factory Futures

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-7.15%

CAD Models

Download TE Connectivity 84953-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84952-6
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity84952-8
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity84953-5
FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity84982-5
Conn FPC Connector SKT 5 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 84953-7 provided by its distributors.

Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
Connector, 7 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84953-7
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FFC/FPC CONNECTOR, RECEPTACLE, 7WAY, 1ROW; Pitch Spacing:1mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; No. of Rows:1Rows
1MM FPC HORZ.TOP CONT.ASSY 7P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84953-7 | Internal Number: 84953-7 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84953-7.