Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84982-5

TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84982-5.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity 84982-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R
TE Connectivity84981-4
Ffc/Fpc Board Connector, Right Angle; |Te Connectivity Amp 84981-4.
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
TE Connectivity84984-4
Conn FPC Connector SKT 4 POS 1mm Solder ST Thru-Hole Box/Tube
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top

Descriptions

Descriptions of TE Connectivity 84982-5 provided by its distributors.

TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
FPC Connectors, Flex-to-Board, 5 Position, .039 in [1 mm] Centerline, Non-ZIF, Vertical, Surface Mount, Height .22 in [5.6 mm], Width 4.4 mm [.173 in]
1MM FFC SMT V ASSY 5P EMBOSS; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin
1MM FFC SMT V ASSY 5P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 84982-5 | Internal Number: 84982-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84982-5 .