TE Connectivity 84952-6

FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84952-6.

TE Connectivity

Technical Drawing1 page16 years ago
Datasheet4 pages13 years ago
Datasheet6 pages2 years ago

IHS

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-22.86%

CAD Models

Download TE Connectivity 84952-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity84953-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Automotive T/R
TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity84953-5
FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
TE Connectivity84953-7
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Reel
TE Connectivity84981-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Tape
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P

Descriptions

Descriptions of TE Connectivity 84952-6 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity 1mm Pitch 6P FPC Connector, FPC Series, Single Row, Surface Mount, Solder
CONNECTOR, FPC, RCPT, 6POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: 84952 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact P
1MM FPC HORZ.BTTM CONT.ASS.6P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84952-6 | Internal Number: 84952-6 | .039" | TE Connectivity | FPC
Poles = 6 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 200 / Length mm = 13.9 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84952-6.