TE Connectivity 84953-5

FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84953-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.30%

CAD Models

Download TE Connectivity 84953-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity84952-6
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 84953-5 provided by its distributors.

FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
Solder pad 1mm 5pin Natural color 2.56mm FPC 1A tin bottom SMD,P=1mm,Horizontal SMD SMD mount
FFC/FPC Connectors; 84953-5; TE CONNECTIVITY; 1 A; Yes; 5; 1
84953 SERIES 1MM PITCH 5 WAY RIGHT ANGLE FEMALE FPC CONNECTOR, ZIF TOP CONTACT
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 5 POSITION 1MMPITCH; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row 19
1MM FPC HORZ.TOP CONT.ASSY 5P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84953-5 | Internal Number: 84953-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty