TE Connectivity 84982-7

Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84982-7.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.95%

CAD Models

Download TE Connectivity 84982-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity84981-8
Conn FPC Connector SKT 8 POS 1mm Solder RA SMD T/R
TE Connectivity84982-5
TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P
TE Connectivity84981-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Tape
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of TE Connectivity 84982-7 provided by its distributors.

Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity 84982-7 FFC FPC Connector 7Pos Female Vertical Unshrouded
Ffc Connector, Receptacle 7 Position 1Mm; |Te Connectivity Amp 84982-7
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
FFC CONNECTOR, RECEPTACLE 7 POSITION 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:7; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination Type:Surface Mount
1MM FFC SMT V ASSY 7P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 84982-7 | Internal Number: 84982-7 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty