Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 487952-5

Conn FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487952-5.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.74
$ 0.675
Stock
27,274
36,654
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
5
5
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
TE Connectivity84953-5
FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
TE Connectivity84982-5
Conn FPC Connector SKT 5 POS 2mm Solder ST SMD T/R
TE Connectivity84952-6
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
TE Connectivity487952-4
Conn FPC Connector SKT 4 POS 1mm Solder RA SMD

Descriptions

Descriptions of TE Connectivity / AMP 487952-5 provided by its distributors.

Conn FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FFC & FPC Connectors 005 1MM FPC BTM HORZ
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FFC/FPC, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:T

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487952-5 .