TE Connectivity 826886-4

Series = Econoseal / Poles = 3 / B mm = 30.5 / Rows = 1 / Packaging = Bulk / Gender = Socket
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826886-4.

TE Connectivity

Technical Drawing1 page4 years ago
Datasheet1 page13 years ago

IHS

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+3.37%

CAD Models

Download TE Connectivity 826886-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E14S-1P
Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 14S-1
ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102R14S-7SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol IndustrialMS3102E10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 826886-4 provided by its distributors.

Series = Econoseal / Poles = 3 / B mm = 30.5 / Rows = 1 / Packaging = Bulk / Gender = Socket
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Box/Carton Automotive
AMP FROM TE CONNECTIVITY 826886-4 Circular Connector, Econoseal Series, Cable Mount Receptacle, 3 Contacts
Combination Line Connector, 3 Contact(s), Female, Socket
ECONOSEAL E SERIES 3 WAY FEMALE STRAIGHT PCB HOUSING
Econoseal Connectors Series E EH and EHM
Automotive Connectors 3P ECONOSEAL E.
CONN RCPT HSG FMALE 3POS INLINE
SOCKET, ECONSEAL, E 2.3-3MM, 3WAY; Product Range: Econoseal Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: -; C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty