TE Connectivity 8-55849-2

Ring Tongue Terminal 18-22AWG 37.29mm 11.94mm Tin Loose Piece
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-55849-2.

TE Connectivity

Instruction Sheet1 page12 years ago
Datasheet1 page16 years ago
Instruction Sheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

CAD Models

Download TE Connectivity 8-55849-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34145-1
8 Stud Circular 16-22 AWG Red Insulated Crimp Ring Terminal Connector
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
TE Connectivity / AMP2-32947-1
Pg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-32947-1
TE Connectivity2-34147-1
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R

Descriptions

Descriptions of TE Connectivity 8-55849-2 provided by its distributors.

Ring Tongue Terminal 18-22AWG 37.29mm 11.94mm Tin Loose Piece
Straight 22-18 AWG Closed Barrel Insulated End Ring Tongue Terminal
Insulated ring cable lug, 0.26-0.96 mm², AWG 22 to 18, 6 mm, M6, red
TE Connectivity Insulated Ring Terminal
Insulated Terminals 22-18 PRE-INSUL SEAL
22-18 PRE-INSUL SEALED TERM R Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Stud Size: M6 Ring Tongue 22 – 18 AWG .26 – .96 mm² 509 – 1900 CMA | Ring Terminals & Spade Terminal | Part Number: 8-55849-2 | Internal Number: 8-55849-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty