Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-32947-1

Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-32947-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-13.10%

CAD Models

Download TE Connectivity / AMP 2-32947-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-36150-1
Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-36150-1
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34145-1
8 Stud Circular 16-22 AWG Red Insulated Crimp Ring Terminal Connector
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 1/4 (M6) Length 26.90mm
TE Connectivity2-34147-1
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm

Descriptions

Descriptions of TE Connectivity / AMP 2-32947-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R
Plasti-Grip Ring Tongue Terminals # 6; |Te Connectivity Amp 2-32947-1
PG R 22-16 COMM 22-18 MIL 6 | TE Connectivity 2-32947-1
Insulated Terminals PVC-RING 22-16 RED #6 M3.5+
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #6 CRIMP
PG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Lug | Part Number: 2-32947-1 | Internal Number: 2-32947-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors