What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-53416-1

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 21.44mm Tin Lead Loose
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-53416-1.

TE Connectivity

Technical Drawing1 page14 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-13.36%

Alternate Parts

Price @ 1000
$ 0.56
$ 0.256
Stock
20,285
363,315
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Splice Terminal 14-16AWG Copper Blue 38.1mm Tin Perma-Seal™ Bag
PanduitFSD78-8-D
Panduit FSD78-8-D Covered Ferrule, Single Wire, Polypropylene Insul, 16AWG, Black, 500Pcs
Splice Terminal 14-16AWG Copper Blue 24.9mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 8-53416-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 21.44mm Tin Lead Loose
Terminal.pidg Pvf2 R 16-14 6; |Amp Te Connectivity 8-53416-1
Ring Terminal, #6 Stud Size, 16 AWG, PVF2 Insulated, Bare
Radiation Resistant/Pre-Insulated Terminals & Splices
CONN RING CIRC 14-16AWG #6 CRIMP
CRIMP TERMINALS - RING TONGUE;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty