TE Connectivity 51864

MS25036-107, 51864, AMP 51864 is a Mil Spec Ring Terminal Blue Insulated 16-14 AWG SIZE 6
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Agility

Newark

ShanghaiCT

Inventory History

3 month trend:
-32.45%

CAD Models

Download TE Connectivity 51864 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.552
Stock
290,123
16,343
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
-
-
Termination
Crimp
-
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
-
Contact Material
Copper
Copper
Color
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 51864 provided by its distributors.

MS25036-107, 51864, AMP 51864 is a Mil Spec Ring Terminal Blue Insulated 16-14 AWG SIZE 6
Terminal, Ring Tongue, #6, Crimp, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864.
TERMINAL,PIDG R 16-14 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Ring Tongue 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864.