TE Connectivity 8-53125-1

Spring Spade Terminal 14-16AWG 17.4mm 10.31mm Tin Loose Piece
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-53125-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-53125-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-03-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity53123-1
Terminal,solis Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 53123-1
TE Connectivity53123-2
Terminal, solis Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 53123-2
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Amp Te Connectivity 53835-1
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG

Descriptions

Descriptions of TE Connectivity 8-53125-1 provided by its distributors.

Spring Spade Terminal 14-16AWG 17.4mm 10.31mm Tin Loose Piece
Fork Terminal, #10 Stud Size, 14 AWG, Bare Insulated
Fork, Crimp Connector, Max. Awg 16, Min. Awg 14, Stud Size 10 Rohs Compliant: Yes |Amp Te Connectivity 8-53125-1
SOLIS SPR SPD 16-14, 10 Ring & Spade Terminal Type: Spring Spade Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spring Spade 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 8-53125-1 | Internal Number: 8-53125-1 | Alias Number: AMPS-8-0053125-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty