
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 8-1614349-1 | 2,000 | 1K | |||||||||
| Onlinecomponents.com | 8-1614349-1 | 2,000 | 1K | Bulk | ||||||||
| Verical | 8-1614349-1 | 2,000 | 1K | |||||||||
| TME | 816143491-TEC | 2,000 | 1K | 17h | ||||||||
| Zoro | G301064760 | 1,000 | 13h |
Download TE Connectivity 8-1614349-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 8-1614349-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: