TE Connectivity 8-1542002-2

Heat Sink Passive BGA Radial Aluminum Black Anodized
$ 20.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1542002-2.

TE Connectivity

Technical Drawing1 page19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 8-1542002-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-01-14
LTD Date2022-01-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Aavid Thermalloy579302B00000G
TO-220 Package 16.80 C/W Thermal Resistance Snap Down Two Side Fin Heat Sink
Aavid Thermalloy576802B03100G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 19.05 x 14.48 x 12.7mm; Clip Mount
Advanced Thermal SolutionsATS-51190D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 19x19x9.5mm, 31.5mm Fin Tip
Advanced Thermal SolutionsATS-50400G-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x12.5mm
Advanced Thermal SolutionsATS-51210K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x14.5mm, 38.2mm Fin Tip
Wakefield-Vette901-19-2-12-2-B-0
Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 19mm Chip Size, 11.6mm Height, Aluminum
Wakefield-Vette904-27-2-12-2-B-0
Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 27mm Chip Size, 11.6mm Height, Aluminum
Wakefield-Vette908-35-1-12-2-B-0
Heat Sinks Chipset Heat Sink with Clip, Elliptical, 35mm Chip Size, 11.6mm Height, Aluminum

Descriptions

Descriptions of TE Connectivity 8-1542002-2 provided by its distributors.

Heat Sink Passive BGA Radial Aluminum Black Anodized
HTS478-U=40MM HS ASSY ULTEM CL
Heat Sink, 9.39ohm, Clip, Radial, Aluminum Alloy, Anodized
HEAT SINK, ALUMINIUM, 15.75MM, BGA; Thermal Resistance: 8.1°C/W; Packages Cooled: BGA; External Width - Metric: -; External Height - Metric: 15.75mm; External Length - Metric: -; External Diameter - Metric: 44.45mm; Heat Sink

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1542002-2 .
  • HTS478-U
  • HTS478U