Advanced Thermal Solutions ATS-51210K-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x14.5mm, 38.2mm Fin Tip
$ 12.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51210K-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+17.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50210G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 21x21x12.5mm
Advanced Thermal SolutionsATS-50210P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 21x21x17.5mm
Advanced Thermal SolutionsATS-53230K-C1-R0
Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 23x23x14.5mm
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Aavid Thermalloy576802B03100G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 19.05 x 14.48 x 12.7mm; Clip Mount

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51210K-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 21x21x14.5mm, 38.2mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 7.16C/W Black Anodized
HEATSINK 21MM MM x 21MM MM x 14.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 21MM X 21MM X 14.5MM
Heat Sink, 3.6Deg C/W, 0.83"x0.83"x0.57"; Thermal Resistance:3.6°C/W; Packages Cooled:Bga; External Width - Metric:21Mm; External Height - Metric:14.5Mm; External Length - Metric:21Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51210K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol