TE Connectivity 8-1415536-7

General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415536-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.52%

CAD Models

Download TE Connectivity 8-1415536-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1415535-3
Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 16 A, 400 V (AC), monostable, 9-1415535-3
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT

Descriptions

Descriptions of TE Connectivity 8-1415536-7 provided by its distributors.

General Purpose Relay, 41083 Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Power Relay 12VDC 16A SPST-NO-DM(40.5mm 12.5mm 28.5mm) THT
General Purpose Relays PCB Relays | RELAY GEN PURPOSE SPST 16A 12V
Electromechanical Relay SPST-NO-DM 20A 12VDC 400Ohm Through Hole
Avnet Japan
SHRACK, RELAY, POWER, PCB, SPST-NO,16A,12VDC COIL
Relay, 1 Form X, 12 V (DC), 400 Ω, 20 A, 400 V (AC), monostable, 8-1415536-7
Power/Signal Relay, 1 Form X, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: 41083 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term
0410 83 050 001WG Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: 8-1415536-7 | Internal Number: 8-1415536-7 | Alias Number: 41083050001WG | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = 41083 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Termination Type = Quick Connect Terminal / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.5 / Length mm = 31.5 / Height mm = 28.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty