Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2-H-AC115V-F

Universal relay Bracket mounting,Through hole mounting 35.2mm(height)
$ 6.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-H-AC115V-F.

Future Electronics

Datasheet25 pages16 years ago
Datasheet18 pages9 years ago
Datasheet22 pages26 years ago

Electro Sonic

Panasonic

element14

Verical

Inventory History

3 month trend:
-93.94%

Related Parts

HC2 Relay (Top mount) discontinued
PanasonicHJ2-AC120V
Relays 110/120VAC 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
HC Series 7 A DPDT 24 VAC Through Hole Miniature General Purpose Power Relay
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
TE Connectivity9-1393243-2
POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
TE Connectivity8-1415532-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Panasonic HC2-H-AC115V-F provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 35.2mm(height)
HC Series 7 A DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
Electromechanical Relay DPDT 7A 115VAC Plug-In
RELAY, GENERAL PURPOSE, 2 FORM C, PLUG-IN, AC115
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VAC Nom:115V; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:7A; Features:Standard; Relay Terminals:Quick Connect

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America