Weidmuller 4058610000

Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
$ 7.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 4058610000.

IHS

Datasheet2 pages17 years ago

Upverter

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-90.66%

CAD Models

Download Weidmuller 4058610000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

TE Connectivity4-1415540-7
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller8869930000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity8-1415532-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Weidmuller8870220000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870360000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Weidmuller 4058610000 provided by its distributors.

Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
RCL424615. RIDERSERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 115 V AC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248191178
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:115VAC; Contact Current:8A; Product Range:RIDER Series; Relay Mounting:Socket; Coil Type:AC; Contact Voltage VAC:250V; Relay Terminals:Quick Connect 97H75

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER