TE Connectivity 9-1393243-2

POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
$ 12.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393243-2.

element14 APAC

Datasheet4 pages11 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.39%

CAD Models

Download TE Connectivity 9-1393243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-16
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity8-1415532-1
Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 8-1415532-1
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
TE Connectivity1887203-4
Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 1887203-4
Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
RELAY GEN PURPOSE DPDT 7A 115V
Universal relay Bracket mounting,Through hole mounting 35.2mm(height)

Descriptions

Descriptions of TE Connectivity 9-1393243-2 provided by its distributors.

POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
RT Series Low Power PCB Relay 8A 5 mm Pinning Flux Proof 2-Form C (CO) 115 VAC 8100 Ohm 0.76 VA Gold Plated Silver Nickel Contact
RT425615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Part Number: 9-1393243-2 | Internal Number: 9-1393243-2 | Alias Number: RT425615 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 425615
  • RT425615
  • RT425615.