TE Connectivity 1887203-4

Relay, 2 Form C (no/nc), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), Monostable, 1887203-4
$ 21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887203-4.

JRH Electronics

Datasheet4 pages2 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-62.50%

CAD Models

Download TE Connectivity 1887203-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-1393243-2
POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
TE Connectivity8-1415532-1
Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 8-1415532-1
TE Connectivity1887213-4
Power Relay, Dpdt, 8A, 240Vac, Socket; |Schrack Te Connectivity 1887213-4
Universal relay Bracket mounting,Through hole mounting 35.2mm(height)
Relays 115VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Relays 115VAC 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity1887113-4
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT Plug-In Industrial Relay
Weidmuller8693890000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887101-7
Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) Socket
Weidmuller8870290000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller4058610000
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay

Descriptions

Descriptions of TE Connectivity 1887203-4 provided by its distributors.

Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 8 A, 400 V (AC), monostable, 1887203-4
Universal relay Bracket mounting,Through hole mounting 29mm*13.0048mm*25.6mm
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Power Relay 115VAC 8A DPDT(29x13x25.6)mm Socket
RELAY XT DPDT 8A 115VAC PLUG-IN
General Purpose Relays XT424S15
RELAY GEN PURPOSE DPDT 8A 115V
Power Relay, Dpdt, 8A, 240Vac, Socket; Contact Configuration:Dpdt; Coil Voltage:115Vac; Contact Current:8A; Product Range:Xt Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity 1887203-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887203-4 .
  • XT424S15