Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1415540-7

Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
$ 11.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415540-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet3 pages1 year ago
Datasheet40 pages4 years ago

Farnell

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+1.47%

CAD Models

Download TE Connectivity 4-1415540-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-13
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
TE Connectivity9-1393243-2
POWER RELAY, DPDT, 8A, 250V, SOCKET; Available until stocks are exhausted
TE Connectivity8-1415532-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Universal relay Bracket mounting,Through hole mounting 35.2mm(height)
PanasonicHJ2-AC120V
Relays 110/120VAC 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
HL Series 10A DPST 115 VAC Through Hole Space Saving General Purpose Power Relay
Weidmuller8869930000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870360000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
Weidmuller8870220000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Phoenix Contact2961448
Pluggable miniature relay, with power contact, 2 PDT, coil voltage 120 V AC
TE Connectivity8-1415532-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-1415540-7 provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
Universal relay DINRail installation,threaded mounting,Through hole mounting 77mm*15.8mm*69mm
POWER RELAY, DPDT, 8A, CTRL-V 115VAC, VOL-RTG 400VAC, DIN RAIL, XT SERIES
Power Relay 115VAC 8A DPDT(77x15.8x69)mm DIN Rail
XT4S4S15 Power Relay | Part Number: 4-1415540-7 | Internal Number: 4-1415540-7 | Alias Number: XT4S4S15 | TE Connectivity
RELAY, DPDT, 240VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 115VAC; Contact Current: 8A; Product Range: XT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Conn

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT4S4S15
  • XT4S4S15.