Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic PA1A-5V

RELAY GENERAL PURPOSE SPST 5A 5V | Panasonic Electronic Components PA1A-5V
$ 5.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PA1A-5V.

Farnell

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

element14

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+65.16%

CAD Models

Download Panasonic PA1A-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicPA1A-6V
RELAY GENERAL PURPOSE SPST 5A 6V
PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
Power Relay, Spst-No/Nc, 5Vdc, 5A, Tht; |Panasonic DSP1-L2-DC5V-F
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461492-2
Electromechanical Relay 5VDC 55.6Ohm 5A SPST-NO (10.2x18.2x14.7)mm THT Miniature Relay
TE Connectivity9-1415067-1
General Purpose Relays V23092-A1005-A302; |Potter&brumfield Te Connectivity V23092-A1005-A302

Descriptions

Descriptions of Panasonic PA1A-5V provided by its distributors.

RELAY GENERAL PURPOSE SPST 5A 5V | Panasonic Electronic Components PA1A-5V
PA Series 5 A SPST 5 V Through Hole Sealed High Sensitive Slim Power Relay
General Purpose Relay, Pa Series, Power, Non Latching, Spst-No, 5 Vdc, 3 A Rohs Compliant: Yes |Panasonic PA1A-5V
Power Relay 5VDC 5A SPST-NO(21x5x12.8)mm THT
Power/Signal Relay, SPST, Momentary, 0.024A (Coil), 5VDC (Coil), 120mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 3A; Product Range: PA Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Ter

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1-A5V
  • PA1A-5V.
  • PA1A5V