TE Connectivity 8-1415014-1

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 650mW (Coil), 16A (Contact), Panel Mount
$ 9.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415014-1.

Future Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.35%

CAD Models

Download TE Connectivity 8-1415014-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity8-1393239-8
SPDT PCB Mount Latching Relay, 24V dc For Use In Power Applications | TE Connectivity RT314F24
TE Connectivity7-1393231-5
Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity1461373-9
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 240/30AC/DC; PCB Mnt
PanasonicAHN12024
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive

Descriptions

Descriptions of TE Connectivity 8-1415014-1 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 650mW (Coil), 16A (Contact), Panel Mount
Electromechanical Relay 24VDC 886Ohm 16A SPDT (29x12.7x15.7)mm THT Industrial Relay
Relay Gen Purp |Potter&brumfield Te Connectivity RT31LF24
RT Series General Purpose Power Relay RT31LF24
RT1 Series Inrush Power PCB Relay Bistable 2-Coil 16A Pinning 5 mm Flux Proof 1-Form C (CO) Contact 24 VDC 886 Ohm 650 mW Silver Tin Dioxide
TE Connectivity 8-1415014-1 パワーリレー
POWER RELAY, SPDT, 16A, 24VDC, THT; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250V; Rela

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1415014-1 .
  • RT31LF24