TE Connectivity 8-1393243-8

Power/Signal Relay, 2 Form C, Momentary, 60VDC (Coil), 420mW (Coil), 8A (Contact), Panel Mount
$ 10.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393243-8.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.26%

CAD Models

Download TE Connectivity 8-1393243-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity7-1393243-3
RELAY GEN PURPOSE DPDT 8A 60V / General Purpose Relay DPDT (2 Form C) 60VDC Coil Through Hole
TE Connectivity1-1393243-3
Electromechanical Relay DPDT 15A 60VDC 8.57KOhm Through Hole
TE Connectivity3-1393237-4
Electromechanical Relay 48VDC 5.52KOhm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
Power Relay 24VDC 2c 5A max.400VAC/300VDC 1100Ohm Ag alloy + Au plated, THT FTR-F1CA024V

Descriptions

Descriptions of TE Connectivity 8-1393243-8 provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 60VDC (Coil), 420mW (Coil), 8A (Contact), Panel Mount
Electromechanical Relay 60VDC 8.57KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
General Purpose Relays Rt425060 |Amp Te Connectivity 8-1393243-8
Cross Referenced to TE CNTY AMP - Part: AMP8-1393243-8
RT Series Low Power PCB Relay 8A 5 mm Pinning Flux Proof 2-Form C (CO) 60 VDC 8570 Ohm 420 mW Gold Plated Silver Nickel Contact
Power Relay 60VDC 15A DPDT (29mm 12.7mm 15.7mm) THT
PCB, Socket, PCB Relay, 8 A, PCB, Plug-in
POWER RELAY, DPDT, 8A, 60VDC, THT; Contact Configuration:DPDT; Coil Voltage:60VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393243-8 .
  • RT425060