Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393243-3

RELAY GEN PURPOSE DPDT 8A 60V / General Purpose Relay DPDT (2 Form C) 60VDC Coil Through Hole
$ 4.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393243-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+118%

CAD Models

Download TE Connectivity 7-1393243-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393243-3
Power Relay 60VDC 8A DPDT 29mm × 12.7mm × 15.7mm THT
TE Connectivity3-1393237-4
Electromechanical Relay 48VDC 5.52KOhm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity4-1419108-0
TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
Power Relay 24VDC 2c 5A max.400VAC/300VDC 1100Ohm Ag alloy + Au plated, THT FTR-F1CA024V
Power Relay 12VDC 2c 5A max.400VAC/300VDC 270Ohm Ag alloy + Au plated, THT FTR-F1CA012V
POWER/SIGNAL RELAY DPDT MOMENTARY 0.011A (COIL) 48VDC (COIL) 530mW (COIL) 5A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Descriptions

Descriptions of TE Connectivity 7-1393243-3 provided by its distributors.

RELAY GEN PURPOSE DPDT 8A 60V / General Purpose Relay DPDT (2 Form C) 60VDC Coil Through Hole
TE Connectivity RT424060 General Purpose Relay 60VDC 8A SPDT 6Pin
Electromechanical Relay 60VDC 8.57KOhm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Power Relay, Dpdt, 8A, 250Vac, Th Rohs Compliant: Yes
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.007A (Coil), 60VDC (Coil), 420mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RT424060 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 7-1393243-3 | Internal Number: 7-1393243-3 | Alias Number: RT424060 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 424060
  • RT424060