Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393117-5

Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

$ 37.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393117-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-14A11-120
Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
TE Connectivity7-1393117-5
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 5 A, 240 V (AC), monostable, 7-1393117-5
TE ConnectivityKUMP-14A18-120
Relay, 3Pdt, 277Vac, 32Vdc, 15A; Contact |Potter&brumfield Te Connectivity KUMP-14A18-120
TE Connectivity / P&BKUMP-14A38-120
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity8-1393116-8
KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity
TE ConnectivityKUP-14A45-120
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-14A45-120
TE Connectivity7-1393118-9
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
TE ConnectivityKUP-14A31F-120
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-8
Panel Mount, Tapped Core, General Purpose Relay, 5 A, Solder, Quick Connect
TE Connectivity / P&BKUP93-14A11-24
Electromechanical Relay 24VAC 72Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity 8-1393117-5 provided by its distributors.

Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
Industrial Relays 3Pdt 5A 120Vac Enclose; |Te Connectivity Amp 8-1393117-5
Electromechanical Relay 3PDT 5A 120VAC 1.7KOhm Plain Case
Socket, General Purpose Relay, 5 A, Quick Connect, Solder
Special Order: KUP-14A31-120=KU Part Number: KUP-14A31-120 | Internal Number: 8-1393117-5 | TE Connectivity
Industrial Relays 3PDT 5A 120VAC ENCLOSED RELAY
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose)
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance, Potter & Brumfield KUP
RELAY GEN PURPOSE 3PDT 5A 120V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14A31-120
  • KUP14A31-120