Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393117-5

Industrial Relays 3Pdt 5A 120Vac Enclose; |Te Connectivity Amp 7-1393117-5
$ 46.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393117-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-1393117-5
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-14A31F-120
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUMP-14A18-120
Relay, 3Pdt, 277Vac, 32Vdc, 15A; Contact |Potter&brumfield Te Connectivity KUMP-14A18-120
TE Connectivity7-1393118-9
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
TE Connectivity8-1393116-8
KUMP-14A48-120=KU Part Number: KUMP-14A48-120 | Internal Number: 8-1393116-8 | TE Connectivity
TE ConnectivityKUP-14A45-120
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-14A45-120
TE Connectivity / P&BKUMP-14A38-120
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE ConnectivityKUP-14A35-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of TE Connectivity 7-1393117-5 provided by its distributors.

Industrial Relays 3Pdt 5A 120Vac Enclose; |Te Connectivity Amp 7-1393117-5
Electromechanical Relay 3PDT 5A 120VAC 1.7KOhm Plain Case
Power Relay 120VAC 5A 3PDT(39.37x35.7x50)mm Socket
Industrial Relays 3PDT 5A 120VAC ENCLOSED RELAY
Special Order: KUP-14A11F-120=KU Part Number: KUP-14A11F-120 | Internal Number: 7-1393117-5 | TE Connectivity
Industrial Relays (General Purpose)
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE 3PDT 5A 120V
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Coil Resistance:1.7kohm; Contact Configuration:3PDT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14A11F-120
  • KUP14A11F-120
  • KUP14A11F120