TE Connectivity 796276-1

Circular connector, 16 pole, crimp connection, straight, 796276-1
$ 22.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796276-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page17 years ago

Farnell

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-6.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 12 female contacts, IP68/69K
CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
Conn MIL-C-5015 Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65

Descriptions

Descriptions of TE Connectivity 796276-1 provided by its distributors.

Circular connector, 16 pole, crimp connection, straight, 796276-1
Circular Connector Receptacle Size 17 16 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:16Contacts; Coupling Style:- Rohs Compliant: Yes |Te Connectivity Amp 796276-1
SLD CPC RCPT ASSY,17-16,STD SX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 16 Sealable: Yes Housing 600 VDC Wire-to-Wire 16 | Cpc Series 1 Sealed One-Piece | Part Number: 796276-1 | Internal Number: 796276-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796276-1.