TE Connectivity 796271-1

TE Connectivity 796271-1 Circular Connector Male 14 Contacts Unshrouded
$ 21.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796271-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page17 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago

JRH Electronics

element14 APAC

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+45.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Industrial75-68622-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol75-68620-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Pin, Crimp, Panel Mount

Descriptions

Descriptions of TE Connectivity 796271-1 provided by its distributors.

TE Connectivity 796271-1 Circular Connector Male 14 Contacts Unshrouded
CIRCULAR CONN, PLUG, 14POS, CABLE, BLK; Product Range: CPC Series 1; Shell Type: Solid Shell Straight Plug; For Use With: AMP CPC Series Circular Connectors; Connector Body Material: Nylon (Polyamide) Body; Connector Shell S
Circular Connector Plug Size 17 14 Position Free Hanging; Rango De Producto:Cpc Series 1; Género:Macho; Núm. De Posiciones:14; Contacto, Género:Pin; Conector, Montaje:Suspendido; Disposición De Insercción:17-14; Núm. De Contactos:14 |Amp Te Connectivity 796271-1
SLD CPC PLUG ASSY,17-14,REV SX Number of Positions: 14 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Circular Power Connector | 14 Housing 600 VDC Wire-to-Wire | Part Number: 796271-1 | Internal Number: 796271-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty