TE Connectivity 796207-1

6 Series 16 Position Free Hanging Metal Shell AMP Circular Receptacle Connector
$ 25.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796207-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page0 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Sine SystemsT 3636 001
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
ITT / CannonCA3102E24-7S
Circular Connector, CA, Box Mount Receptacle, 16 Contacts, Solder Socket, Threaded, 24-7
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-22-19S
Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3101A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 796207-1 provided by its distributors.

6 Series 16 Position Free Hanging Metal Shell AMP Circular Receptacle Connector
SLD CIRCULAR PLASTIC CONNECTOR, RECEPTACLE ASSEMBLY, 23-16, STD SX
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 16 Contact(s), Male, Receptacle
Standard Circular Connector RCPT 23-16 STD SX
Conn CPC PIN 16 POS ST Cable Mount 16 Terminal 1 Port
SLD CPC RCPT ASSY,23-16,STD SX
CONN RCPT HSG MALE 16POS INLINE
Circular Conn, Rcpt, 16Pos, Crimp; Product Range:Cpc Series 6; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 796207-1
SLD CPC RCPT ASSY,23-16,STD SX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 796207-1 | Internal Number: 796207-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796207-1 .