ITT / Cannon CA3102E24-7S

Circular Connector, CA, Box Mount Receptacle, 16 Contacts, Solder Socket, Threaded, 24-7
$ 88.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E24-7S.

IHS

Datasheet2 pages7 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7SW
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7SY
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E24-5S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E24-7S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 16 Contacts, Solder Socket, Threaded, 24-7
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Socket, Solder, Panel Mount |Itt Cannon CA3102E24-7S
CONN RCPT FMALE 16POS SOLDER CUP
ER 16C 14#16 2#12 SKT RECP BOX
CIRCULAR, SIZE 24 , 16 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-7; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-7; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:16

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON