Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794772-4

SEAL INTERFACE 4POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series

$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794772-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+55.67%

CAD Models

Download TE Connectivity 794772-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.369
$ 0.369
Stock
776,075
610,618
610,618
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of TE Connectivity 794772-4 provided by its distributors.

SEAL INTERFACE 4POS MINI UMNL / Connector Gasket For Mini-Universal MATE-N-LOK Series
Interface Seal; Product Range:mini Universal Mate-N-Lok Series; For Use With:4 Position Mini-Universal Mate-N-Lok Sealed Connectors; Cable Diameter Max:-; Seal Material:-; Accessory Type:interface Seal; Body Material:urethane Foam Rohs Compliant: Yes
Accessory Type = Interface Seal / Accessory Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Suitable for = Mini-Universal MATE-N-LOK Sealed Connector
04P MINI UMNL SEAL,DIE CUT Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Material: Urethane Foam Operating Temperature (Max): 90 °C Interface Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 794772-4 | Internal Number: 794772-4 | Urethane Foam | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794772-4.