TE Connectivity 788155-2

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 22.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 788155-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page22 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 4 female contacts, IP68/69K
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
Plastic in line receptacle, with cable gland backshell, for 4 male contacts, IP68/69K
ITT / CannonCA3102R18-10SXF80
Female Sockets,Receptacle,Threaded 4pin Aluminum Alloy 41A , , 40.73mm*34.93mm
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3S15
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 788155-2 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
Product Range:cpc Series 1; Circular Connector Shell Style:cable Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:nylon (Polyamide) Body; Contact Material:- Rohs Compliant: Yes
Circular Connector, 4 Contact(s), Female, Receptacle
Socket housing, 4 pole, crimp connection, snap lock, straight, 788155-2
Standard Circular Connector REC SKT 11-4 F/H SEALED
CONNECTOR HOUSING CPC RECEPT. ASSY 4 POS. SZ 11 SERIES 1 FREE HANG REV SEX
Conn CPC SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
TE Connectivity , CPC Series 1, 4, , , IP65
SLD CPC RCPT ASSY,11-4,REV SEX
788155-2, TE Connectivity / AMP Brand
CONN RCPT HSG FMALE 4POS INLINE
SLD CPC RCPT ASSY,11-4,REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 788155-2 | Internal Number: 788155-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788155-2.