Eaton UTS1JC124S

Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
$ 13.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC124S.

IHS

Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.19%

CAD Models

Download Eaton UTS1JC124S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Receptacle, Size 10,; |Souriau-Sunbank/eaton UTS1JC104P
Souriau Circular Connector Plug, UTS Series, 4 Pos, Straight, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Cable Mount
ITT / CannonCA3101E14S-2P-B-03
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, CA-B, Cable Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet, 14S-5

Descriptions

Descriptions of Eaton UTS1JC124S provided by its distributors.

Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
Plastic in line receptacle, with cable gland backshell, for 4 female contacts, IP68/69K
Souriau SCT
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Bayonet Lock Receptacle Housing 4-Pin Polyamide (PA) Nylon 13A Wire Mount Free Hanging TH 74mm L
CONNECTOR, CIRCULAR, RCPT, 4POS, CABLE
Conn.; Circ.; Recept.; In-Line; 4 Pos.; Sz. 12; Socket Cnts; UTS Series | Souriau-Sunbank by Eaton UTS1JC124S
UTS IN-LINE RECEPTACLE W BACKSHELL
CONN RCPT HSG FMALE 4POS INLINE
Connector, Circular, Rcpt, Sz12-4Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Uts Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:4Contacts; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTS1JC124S
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN