
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-776349-3CT-ND | 4,175 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 776349-3 | 0 | 9h | |||||||||
| Heilind Americas | 776349-3 | 0 | 11h | |||||||||
| Heilind Asia | 776349-3 | 0 | 2h | |||||||||
| TTI | 776349-3 | 0 | 16K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 776349-3.
Download TE Connectivity 776349-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 776349-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 776349-3.