Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770429-1

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770429-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.26%

CAD Models

Download TE Connectivity 770429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2025-11-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640707-1
Crimp Socket Contact; Wire Size (Awg):24 |Te Connectivity Amp 640707-1

Descriptions

Descriptions of TE Connectivity 770429-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Header Through Hole, Right Angle 3 position 0.118 (3.00mm)
PLUG & SOCKET CONNECTOR, RECEPTACLE, 9 POSITION, 3.68MM
Connector Housing F 9 POS 3.68mm ST Individual
HOUSING, RECEPTACLE, SOFT SHELL, 9 POSITION, .062, MATRIX, DETENT LOCK | TE Connectivity 770429-1
CONN RECEPT W/DETENT 9POS .062
Locking Ramp Receptacle, 3 Pos, 9 Pin, Slide Lock, Male/Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 12.45mm L × 19.81mm H

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty