Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-36-1871

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-36-1871.

Newark

Datasheet3 pages8 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.88%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity770429-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Locking, Natural
TE Connectivity1-1123722-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 50-36-1871 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
STANDARD .062IN PIN ANDSOCKET RECEPTACLE HOUSING 9CKT 1.57MM DIAMETER
Pin & Socket Connectors 062 Pwr Conn Recept.Prebent Ears 9 Ckt
Conn Housing RCP 9 POS 3.68mmCrimp STCable Mount Natural Bag
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural
CONNECTOR HOUSING, RCPT, 9POS, 3.68MM;
Connector Discrete Wire Housing
REC PR Conn 9 Cont, CrpTermRec
Locking Ramp,Receptacle 3 9pin Sliding lock Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount 12.4mm*19.8mm*19.8mm
CONN HOUSING, RCPT, 9POS, 3.68MM, NAT; Product Range: Standard .062" 1625 Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 3.68mm; For Use With: Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361871
  • 050361871
  • 50361871