TE Connectivity 1-1123722-9

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-9.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Instruction Sheet10 pages15 years ago
Datasheet4 pages1 year ago
Datasheet25 pages22 years ago

Farnell

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-8.68%

CAD Models

Download TE Connectivity 1-1123722-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640251-7
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-7.
TE Connectivity640251-8
CONNECTOR RECEPTACLE 8 CRIMP 180 DEG NYLON SL-156 HOUSINGS 0.156 IN.
KK 2139 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1123722-9 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
9P 7.5A Wire-to-Board Power Connector, Straight, Crimp, UL94 V-0
Latch Lock,Plug 1 9pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 35.58mm(Length)*10.5mm(height)
Product Range:economy Power Series; Connector Mounting:panel Mount; Rectangular Shell Size:-; For Use With:amp Economy Power Series Contacts; Connector Body Material:glass Filled Polyester Body; Contact Termination Type:crimp Rohs Compliant: Yes
3.96 EP PLUG HSG 9P(NATURAL) Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: Without Mating Retention: With 9 Plug Housing Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123722-9.