Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640707-1

Crimp Socket Contact; Wire Size (Awg): 24 |Te Connectivity Amp 640707-1
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640707-1.

Official Datasheet14 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-05-01
LTD Date2018-05-31

Related Parts

Connector Housing Receptacle 9 Position 3.96mm Crimp Straight Cable Mount Bag
Connector Housing, Receptacle, 9 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.156 Inch Pitch, Crimp Terminal,
TE Connectivity770522-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770429-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 640707-1 provided by its distributors.

Crimp Socket Contact; Wire Size (Awg):24 |Te Connectivity Amp 640707-1
Conn Contact F 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
SL-156 PCB CONNECTOR CONTACT, FEMALE, CRIMP, TIN PLATING 24 - 18 AWG
Connector Contact, 18 AWG, 250 V AC, Crimp Termination Only
power Crimping 2.03μm tin 18-24 AWG push-in 3.56mm(height)
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
CRIMP PIN,MALE,AMP 640707-1 SL-156,18-24AWG,BRASS/BRT-TIN
Headers&Wire Housings CRIMP CONTACT SL156
MTA CST CST-100 II and SL Contacts
CONN SOCKET 18-24AWG CRIMP TIN
SL 156 RECEPTACLE LP; Product Range:SL-156 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:SL-156 Housing; Wire Size AWG Min:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640707-1 .