TE Connectivity 749877-7

Telecom and Datacom Connector, 68 Contact(s), Female, IDC Terminal, #4-40 Unc, Receptacle
$ 17.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749877-7.

IHS

Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 749877-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-03-24
LTD Date2026-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity5749699-7
D-Sub Standard Conn Shielded Recpt 68P |Te Connectivity Amp 5749699-7
TE Connectivity1-749656-2
Telecom and Datacom Connector, 68 Contact(s), Female, IDC Terminal, #2-56, Receptacle
TE Connectivity5787394-7
Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube

Descriptions

Descriptions of TE Connectivity 749877-7 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, IDC Terminal, #4-40 Unc, Receptacle
Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube
68 50SR PANEL MOUNT RCPT D-Shaped Connector | Part Number: 749877-7 | Internal Number: 749877-7 | TE Connectivity | AMPLIMITE
Standard D Sub-Miniature Connector; Rango De Producto:Serie Amplimite 0.050; Género:Receptáculo Eléctrico; Núm. De Contactos:68; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Idc/Idt |Amp Te Connectivity 749877-7
STANDARD D SUB-MINIATURE CONNECTOR; No.; STANDARD D SUB-MINIATURE CONNECTOR; No. of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:-; Product Range:AMPLIMITE 0.050 Series; Connector Body Material:Steel Body; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749877-7.