TE Connectivity 5787394-7

Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787394-7.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-26.69%

CAD Models

Download TE Connectivity 5787394-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity787170-7
CONN D-TYPE RCPT 68POS R/A SLDR / 68 Position D-Type Receptacle, Female Sockets Connector
TE Connectivity787171-7
Conn D-Sub SKT 68 POS 1.27mm Press Fit RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity / AMP786555-7
Conn D-Sub SKT 68 POS 1.27mm Press Fit ST Thru-Hole 68 Terminal 1 Port Tube

Descriptions

Descriptions of TE Connectivity 5787394-7 provided by its distributors.

Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
PCB D-Sub Receptacle, AMPLIMITE, 1.27mm Pitch, Right Angle, -55°C to 105°C
Wire-Board Connector, Receptacle 68 Position 1.27Mm; No. Of Contacts:68Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787394-7.
68 50SR R/A RCPT ASSY, LD FREE Number of Positions: 68 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Ampseal Header | 68 Receptacle Cable-to-Board Board Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787394-7.