TE Connectivity 745508-9

D-Sub Backshells & Clamps, Ferrule, Split-Ring, Size 3 / 5, Shielded, AMPLIMITE Kit
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745508-9.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity4-229910-1
I/O Connectors Cable Clamp |Te Connectivity Amp 4-229910-1
TE Connectivity229910-1
Clamp, Cable "champ Packaging" Rohs Compliant: Yes |Te Connectivity Amp 229910-1
TE Connectivity3-745130-8
TE Connectivity 3-745130-8 D-Sub Ferrule Tooling for Reliable Termination
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 745508-9 provided by its distributors.

D-Sub Backshells & Clamps, Ferrule, Split-Ring, Size 3 / 5, Shielded, AMPLIMITE Kit
FERRULE SPLIT RING, HD, D-Sub Backshells and Clamps | TE Connectivity 745508-9
Terminal; For Use With:D Sub Connectors And Backshells; Connector Body Material:Aluminum Body; Cable Diameter Max:13.97Mm; Product Range:-; Body Material:Aluminum; Connector Shell Size:3/5; Contact Material:Aluminium; Height:0.175"rohs Compliant: Yes |Te Connectivity Amp 745508-9
Special Order: FERRULE SPLIT RING, HD Strain Relief Accessory Type: Split Ring Ferrule Compatible With Connector Shell Size: 3 5 Shielded: Yes Packaging Method: Package Packaging Quantity: 1 Split Ring Ferrule 3 | Connector Strain Relief | Part Number: 745508-9 | Internal Number: 745508-9 | Alias Number: 4-27025-1002 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-27025-1002