TE Connectivity 3-745130-8

TE Connectivity 3-745130-8 D-Sub Ferrule Tooling for Reliable Termination
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-745130-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity 3-745130-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-229910-1
Clamp, Cable Rohs Compliant: Yes |Amp Te Connectivity 4-229910-1
TE Connectivity229910-1
Clamp, Cable "champ Packaging" Rohs Compliant: Yes |Amp Te Connectivity 229910-1
TE Connectivity229910-4
Board to Board & Mezzanine Connectors CLAMP CABLE "CHAMP PACKAGING"
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 3-745130-8 provided by its distributors.

TE Connectivity 3-745130-8 D-Sub Ferrule Tooling for Reliable Termination
Connector Accessory, Ferrule-straight, Copper Alloy
HDP20 Series 6.15 mm 9/15/25/37/50 Position Crimp Cooper Ferrule
D-Sub Tools & Hardware DSUB ACC: FERRULE
CONN FERRULE OUTER CRIMP DB9-50
9pin~50pin Ferrule,Outer AMPLIMITE Series
Backshells & ClampsSHLDING FERRULEPLTD
Cable Accessories Ferrule Copper Tin
SHLDING FERRULE,PLTD,BULK PKG Accessory Type:Ferrule;Ferrule Type:Crimp;Shell Size:2;1;3;5;4;Shielded:Yes Ferrule Crimp 2 | D-Sub Backshell & Clamp | Part# 3-745130-8 | TE Connectivity
Backshell Ferrule; Series:AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22; For Use With:D Sub Connectors and Backshells; Connector Body Material:Copper; Cable Diameter Max:6.15mm; Body Material:Copper; Connector Shell Size:1 / 2 / 3 / 4 / 5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-745130-8 .