TE Connectivity 745508-4

Ferrule Split Ring, Hd, 7.87 Mm, Shell Size 2, 3 | Te Connectivity 745508-4
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745508-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-7.26%

CAD Models

Download TE Connectivity 745508-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
TE Connectivity66506-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 745508-4 provided by its distributors.

FERRULE SPLIT RING, HD, 7.87 MM, SHELL SIZE 2, 3 | TE Connectivity 745508-4
TERMINAL; Product Range:-; For Use With:; With:D Sub Connectors and Backshells; Connector Body Material:Aluminium Body; Cable Diameter
Terminal; Rango De Producto:-; Para Usar Con:D Sub Connectors And Backshells; Material Del Cuerpo Del Conector:Aluminio; Diámetro De Cable Max:7.87Mm; Altura:0.175"; Conector, Tamaño De La Carcasa:2/3; Contacto, Material:Aluminio |Amp Te Connectivity 745508-4
FERRULE SPLIT RING, HD Strain Relief Accessory Type: Split Ring Ferrule Compatible With Connector Shell Size: 2 3 Shielded: Yes Packaging Method: Package Packaging Quantity: 1 Split Ring Ferrule 2 | Connector Strain Relief | Part Number: 745508-4 | Internal Number: 745508-4 | Alias Number: 4-27025-1003 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-27025-1003
  • 745508-4 .