TE Connectivity 735279

PIDG Quick Disconnect Terminal 18.5-22AWG RCP 21.5mm 9.3mm Tin Loose Piece
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735279.

Farnell

Datasheet4 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet5 pages1 year ago

TME

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-46.72%

CAD Models

Download TE Connectivity 735279 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640909-1
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 205 SERIES
TE Connectivity735278
PIDG Quick Disconnect Terminal 15.5-17AWG RCP 21.6mm 9.3mm Tin Loose Piece
TE Connectivity640917-2
Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R
TE Connectivity640921-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Pre-Tin Package

Descriptions

Descriptions of TE Connectivity 735279 provided by its distributors.

PIDG Quick Disconnect Terminal 18.5-22AWG RCP 21.5mm 9.3mm Tin Loose Piece
CRIMP TERMINAL RECEPTACLE, INSULATED, STRAIGHT, 3.3MM DIA, 21.5MM L, 18-22 AWG
Female Disconnect, 6.35Mm, 22-18Awg; Product Range:Faston Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Rohs Compliant: Yes |Te Connectivity Amp 735279
REC FASTON SERIES 635 PIDG Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Fully Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | Part Number: 735279 | Internal Number: 735279 | Alias Number: A69267-000 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty