Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S333F

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
$ 20.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S333F.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
+368%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS335F
SWITCH, TOGGLE, DPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC,.250" QC
NKK SwitchesS7F
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
E-SwitchST14DD00
Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
E-SwitchST143D00
TOGGLE SWITCH, ST1 SERIES, SPDT, ON-ON, ROUND ACTUATOR, 20A, 125VAC, .250" QC

Descriptions

Descriptions of NKK Switches S333F provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
Toggle Switch, DPDT, On-off-on, Latched, 25A, 30VDC, Quick Connect Terminal, Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 25A, 125VAC
Switch, Toggle, Dpdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S333F
NKK S333F Toggle Switch, DPDT, 25A @ 250V, QuikConnct. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/On, AC Contact Rating 25A @ 125/250VAC, HP [DELETE], Terminals Quick Connect, Mounting Hole 0.49 In. dia., DC Contact Rating 25A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-333F