TE Connectivity 7-1879263-4

Res Thin Film 1206 51.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1879263-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 7-1879263-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity7-1879263-4
Res Thin Film 1206 51.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
PanasonicERA-8APB5112V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 51.1KOHM
PanasonicERA-8APB563V
Res Thin Film 1206 56K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1879263-1
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP8-1879263-5
Res Thin Film 1206 56.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
PanasonicERA-8APB4992V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 49.9KOHM

Descriptions

Descriptions of TE Connectivity 7-1879263-4 provided by its distributors.

Res Thin Film 1206 51.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 51100ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Thin Film Resistors-Smd Rp 2B 51K1 0.1% 15Ppm |Amp Te Connectivity 7-1879263-4
1206 Chip Resistor 0.1% 15ppm/C 51.1kOhm 250mW
Special Order: RP 2B 51K1 0.1% 15PPM 1K RL Resistance Value: 51.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 51.1K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B51K1BTDF | Internal Number: 7-1879263-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B51K1BTDF