What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-1452659-3

Automotive Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Te Connectivity 7-1452659-3
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1452659-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.15%

CAD Models

Download TE Connectivity 7-1452659-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.069
Stock
173,898
765,974
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
15 AWG
15 AWG
Mount
-
Cable
Termination
Crimp
Crimp
Insulation
-
-
Orientation
-
Straight
Contact Plating
Tin
Tin
Contact Material
-
Copper, Tin
Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 7-1452659-3 provided by its distributors.

Automotive Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Te Connectivity 7-1452659-3
Connector Accessory, 0.063in Min Cable Dia, 0.094in Max Cable Dia
AUTOMOTIVE CONTACT, SOCKET, CRIMP, 16AWG; Available until stocks are exhausted Alternative available
Contact SKT Crimp ST Cable Mount Reel
7-1452659-3, TE CONNECTIVITY/AMP BRAND
MCON 1.2 LL REC SRC AG Terminal Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty