TE Connectivity 7-1393810-5

Electromechanical Relay 24VDC 890Ohm 5A DPDT (( 19mm 30mm 30mm)) THT Signal Relay
$ 134.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393810-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet10 pages9 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1393809-1
Power/Signal Relay, Dpdt, Momentary, 0.027A (Coil), 250Vdc (Coil), 647Mw (Coil), 5A (Contact),
TE Connectivity1-1393793-4
Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE Connectivity1-1393807-1
Power/Signal Relay, Dpst, Momentary, 0.015A (Coil), 250Vdc (Coil), 727Mw (Coil), 5A (Contact),

Descriptions

Descriptions of TE Connectivity 7-1393810-5 provided by its distributors.

Electromechanical Relay 24VDC 890Ohm 5A DPDT (( 19mm 30mm 30mm)) THT Signal Relay
Power Relay 24VDC 5A DPDT(19x30x30)mm THT
PCB, Power Relay, 5 A, Through Hole
V23154N 721F104 Rohs Compliant: Yes |Axicom Te Connectivity 7-1393810-5
3ms 7.5ms 150V 24V DPDT(2 Form C) 890¦¸ 27mA 125V
Power/Signal Relay, DPDT, Momentary, 0.027A (Coil), 250VDC (Coil), 647mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Low Signal Relays - PCB V23154N 721F104
Communications/Signal PC Board Relays
Special Order: V23154N 721F104 Contact Voltage Rating: 250 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 647 mW Mounting Type: Printed Circuit Board Terminal Type: Solder Plug-In Cradle N Relay V23154 | 250 VDC 250 VAC 647 mW Printed Circuit Board | Part Number: 7-1393810-5 | Internal Number: 7-1393810-5 | Alias Number: A06714-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty