Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RF1V-3A1B-D24

Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
$ 20.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RF1V-3A1B-D24.

IHS

Datasheet8 pages8 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.85%

CAD Models

Download Idec RF1V-3A1B-D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Silver Alloy() 24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 1.92KOhm Through Hole
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms
Weidmuller1101661001
Power/Signal Relay, SPST, Momentary, 8A (Coil), 24VDC (Coil), 450mW (Coil), DC Input, AC Output
Phoenix Contact2903361
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay

Descriptions

Descriptions of Idec RF1V-3A1B-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
Power/Signal Relay, 4 Form A, B, 4PST, Momentary, 0.015A (Coil), 26.4VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SAFETY, 3NO, 1NC, 250VAC, 6A; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:RF1V Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Con 45T6746
Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Coil Resistance:1.6kohm; Contact Configuration:3PST-NO / SPST-NC; Coil Current:15mA ; ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS